reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAD 509 M12 390 :: Proximity sensor, analogue 10 V, M12, 0 - 6 mm, 2 m

Item-No.: DWAD 509 M12 390
€75,10
Category of goods: 1 = discountable

DWAD 509 M12 390

  • Product Description
  • Technical information
  • General
    • Assembly
    • IP67
    • Mounting form
    • Cylindrical
    • Design
    • Analogue 0 - 10 V/4 - 20 mA
    • Material
    • Chromium-plated brass
    • Type
    • Inductive proximity sensor
  • Implementation
    • Measurement range
    • 0 ... 6 mm
  • Specials
    • Specification
    • M12 thread
  • Interfaces
    • Connection
    • 2 m cable
  • Electrical values
    • Voltage
    • 15 ... 30 V
  • Measures
    • Height
    • 50 mm

Robust and highly reliable: Contrinex inductive sensors are suitable for the non-contact detection of metallic parts at distances of up to 40 mm. The vacuum-sealed electronics and the metal enclosure protect the sensors against impact, vibration, dust, dirt and moisture. Contrinex sensors are ideal for use in demanding environmental conditions. An inductive sensor generates a high-frequency magnetic field. If a metallic object comes near to this field, energy is taken from it and the output switches.

• Size: M12
• Length: 50 mm
• Measurement range: 0 - 6 mm
• Analogue output: 0 - 10 V/4 - 20 mA
• Connection: 2 m cable
• Installation: semi-flush
• Design: cylindrical
• Supply voltage: 15 - 30 VDC
• Material: chrome-plated brass
• Protection class: IP67



Manufacturer : CONTRINEX
Factory number : DW-AD-509-M12-390
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • IP67
    • Mounting form
    • Cylindrical
    • Design
    • Analogue 0 - 10 V/4 - 20 mA
    • Material
    • Chromium-plated brass
    • Type
    • Inductive proximity sensor
  • Implementation
    • Measurement range
    • 0 ... 6 mm
  • Specials
    • Specification
    • M12 thread
  • Interfaces
    • Connection
    • 2 m cable
  • Electrical values
    • Voltage
    • 15 ... 30 V
  • Measures
    • Height
    • 50 mm