Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA18 CAN12PA :: Capacitive proximity switch IP67, 3 - 15 mm

Item-No.: CA18 CAN12PA
€77,60
Category of goods: 1 = discountable

CA18 CAN12PA

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity switch
    • Design
    • PNP Öffner + Schließer
    • Technology
    • LED for switch output
  • Specials
    • Specification
    • M18 thread
  • Electrical values
    • Power consumption
    • Max. 200
    • Switching distance
    • 3...12
    • Voltage
    • 10 ... 40 V
  • Interfaces
    • Connection
    • 2 m connection cable
  • Measures
    • Length
    • 86 mm
The capacitive proximity switch type CA is for non-contact measurements up to 15 mm.

• Capacitive proximity switch, IP67
• Cylindrical, for non-flush mounting, plastic case,
• PNP output, opener/closer, max. 200 mA
• Operating voltage: 10 - 40 V DC
• LED for switch output
• Protection against short circuit, reverse polarity and transients
• 2-m connection cable
• Switching distance adjustable via potentiometer
• Approvals: UL, CSA
• Dimensions M18 x 86 mm
• Switching distance: 3 - 15 mm



Manufacturer : CARLO GAVAZZI
Factory number : CA18CAN12PA
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity switch
    • Design
    • PNP Öffner + Schließer
    • Technology
    • LED for switch output
  • Specials
    • Specification
    • M18 thread
  • Electrical values
    • Power consumption
    • Max. 200
    • Switching distance
    • 3...12
    • Voltage
    • 10 ... 40 V
  • Interfaces
    • Connection
    • 2 m connection cable
  • Measures
    • Length
    • 86 mm
Datasheet/manual