Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATE 0000 010 :: Sensor tester, up to 100 mA, LED, buzzer, Micro-USB

Item-No.: ATE 0000 010
€55,95
Category of goods: 1 = discountable

ATE 0000 010

  • Product Description
  • Technical information
  • General
    • Type
    • Sensortester
High-quality sensor tester of Contrinex for many different sensors

• fast field check of various sensor types
• LED and acoustic indicator
• current supply to 100 mA
• rechargeable battery
• adapted to universal micro-USB charger

General data
Sensor supply voltage: 24 V DC
Max. sensor supply current: 100 mA
Output types: PNP, NPN and Push-Pull
Current limit: yes
Rechargeable battery type: NiMh, Li-Ion, LiPo 9V
Rechargeable battery included: 6LR61 9V
Battery life (600 mAh): > 2 hours at 50 mA
Charger type (not included): Universal mobile phone charger
Automatic switch off: After ~120 seconds of non-use
Enclosure rating: IP40
Weight (battery included): 96 g

Interface
Indicator LED, green: Supply voltage
Indicator LED, green (blinking): Recharge battery
Indicator LED, yellow: Output state
Micro-USB interface for charger: yes
Acoustic signal output off -> on: 2’800 Hz
Acoustic signal output on -> off: 2’400 Hz

scope of dilivery
Sensor tester, rechargeable battery Li-Ion 9 V / 600 mAh



Manufacturer : CONTRINEX
Factory number : ARE-0000-010
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sensortester