Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 936EP :: Lab card, epoxy, 160x233mm

Item-No.: UP 936EP
€10,50
Category of goods: 1 = discountable

UP 936EP

  • Product Description
  • Technical information
  • General
    • Design
    • For 2x31/32/64/96-pin plug
    • Type
    • Lab card, one-sided
    • Technology
    • Double Eurocard
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 232 mm
    • Width
    • 160 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617/41612

Double Europe card 85x53 row of holes

Connector: for 2x31pin DIN41617 and 2x32/64/96pin DIN41612



Manufacturer : RADEMACHER
Factory number : UP 936EP
Package weight : 0.0992 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2x31/32/64/96-pin plug
    • Type
    • Lab card, one-sided
    • Technology
    • Double Eurocard
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 232 mm
    • Width
    • 160 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617/41612
Datasheet/manual