reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 915HP :: Lab card, laminated paper, 160x100mm, CU 35µ

Item-No.: UP 915HP
€3,50
Category of goods: 1 = discountable

UP 915HP

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 31-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617

Lab card 160x100mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE522-HP
Package weight : 0.0301 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 31-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617
Datasheet/manual