Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 915EP :: Lab card, epoxy, 160x100mm, CU 35µ

Item-No.: UP 915EP
€4,30
Category of goods: 1 = discountable

UP 915EP

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 31-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617

Lab card 160x100mm



Manufacturer : RADEMACHER
Factory number : UP 915EP
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 31-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41617
Datasheet/manual