Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UP 1160EP2 :: Dot matrix board, epoxy, 2-sided 160x100mm

Item-No.: UP 1160EP2
€8,15
Category of goods: 1 = discountable

UP 1160EP2

  • Product Description
  • Technical information
  • General
    • Design
    • 37 rows, plated through
    • Type
    • Lab card, both sides
    • Technology
    • Dot matrix
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612

Plated-through and glossy tin-plated epoxy dot matrix board with two-sided Cu coating.

Card for very high-quality and highly integrated modules. Double-sided conductor path routing possible.

Dimensions: 100 x 160 mm
Grid: 2.54 mm
Rows of holes: 37
Holes: 1.0 mm
Cu coating: 2 x 35 µ tin-plated and plated-through
Material thickness: 1.5 mm



Manufacturer : RADEMACHER
Factory number : UP 1160EP
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Design
    • 37 rows, plated through
    • Type
    • Lab card, both sides
    • Technology
    • Dot matrix
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual