reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 960C96/2LF :: 19" test adapter 96-pin micro switch

Item-No.: RE 960C96/2LF
€193,70
Category of goods: 1 = discountable

RE 960C96/2LF

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Test adapter, 19-inch
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 70-µm Cu coating
  • Measures
    • Length
    • 132.50 mm
    • Width
    • 330.70 mm

Test adapter for 19-inch systems DI 41612 C96 a+b+c

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 70 µm Cu

  • Hard-soldered micro switch with two measuring posts per conductor rail

  • Solder resist

  • Contact resistance 30 mOhm

  • Spacing: 2.54 mm

  • Adapter card: 100% electronically tested

  • Size 100.00 x 278.70 mm (132.50 x 330.70 mm, incl. handle)




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE960C96/2LF
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Test adapter, 19-inch
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 70-µm Cu coating
  • Measures
    • Length
    • 132.50 mm
    • Width
    • 330.70 mm