Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 945-S1 :: Solderable breadboard, 40-pin socket 31.37 x 57.78 mm

Item-No.: RE 945-S1
€3,30
Category of goods: 1 = discountable

RE 945-S1

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Type
    • Bread Board
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 39.37 mm
    • Width
    • 57.78 mm

Solderable breadboard for 40-pin socket

  • Epoxy fibre-glass FR4 1.50 mm

  • Single-sided 35 µm Cu

  • Hot dip tin-plated

  • Solder resist

  • Adapter for 40-pin socket with a pitch of 15.24 mm

  • Spacing: 2.54 mm

  • 2 x 20 two-hole pads on each side

  • Size: 39.37 x 57.78 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE945-S1
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Type
    • Bread Board
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 39.37 mm
    • Width
    • 57.78 mm