Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 937-01 :: 8-pin multi-adapter, DIP to DIP

Item-No.: RE 937-01
€1,99
Category of goods: 1 = discountable

RE 937-01

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 11.43 mm
    • Width
    • 11.43 mm
  • Electrical values
    • Approval
    • DIP 2.54, DIP 1.27

Adapter for 8-pin DIP to DIP

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for 8-pin DIP 2.54 mm to DIP 1.27 mm

  • Suitable for sockets with a pitch of 7.62 mm

  • Size: 11.43 x 11.43 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE937-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 11.43 mm
    • Width
    • 11.43 mm
  • Electrical values
    • Approval
    • DIP 2.54, DIP 1.27