Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 936-07 :: Adap. SOP28/SOIC28/SOIC28w/HSOP28/SO28 P=1.27 mm

Item-No.: RE 936-07
€1,99
Category of goods: 1 = discountable

RE 936-07

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 36.83 mm
    • Width
    • 26.67 mm
  • Electrical values
    • Approval
    • SOP28, SOIC28, SIOC28w, HSOP28, SO28

Adapter for SOP28, SOIC28, SOIC28w, HSOP28 and SO28
  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for SOP28, SOIC28, SOIC28w, HSOP28 and SO28

  • Pitch: 1.27 mm

  • Single-row hole spacing: 2.54 mm

  • Two experimental fields with square single-hold conductors (2 x 4) 2.20 x 2.20 mm

  • Size: 36.83 x 26.67 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE936-07
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 36.83 mm
    • Width
    • 26.67 mm
  • Electrical values
    • Approval
    • SOP28, SOIC28, SIOC28w, HSOP28, SO28