reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 934-02E :: Multi-adapter QFP48 and QFN48 P=0.50 mm RM 2.54 mm

Item-No.: RE 934-02E
€1,75
Category of goods: 1 = discountable

RE 934-02E

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 38.10 mm
    • Width
    • 38.10 mm
  • Electrical values
    • Approval
    • QFP 48, QFN 48

Adapter for QFP48 and QFN48

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for QFP48 and QFN48

  • Pitch: 0.5 mm

  • Single-row hole spacing: 2.54 mm

  • External connection options on the reverse with 0603 SMD pads for each pin

  • Resistors or similar components can be mounted directly

  • Size: 38.10 x 38.10 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE934-02E
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • Multi-adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 38.10 mm
    • Width
    • 38.10 mm
  • Electrical values
    • Approval
    • QFP 48, QFN 48