Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 933 :: TSSOP-SMD multi-adapter

Item-No.: RE 933
€18,70
Category of goods: 1 = discountable

RE 933

  • Product Description
  • Technical information
  • General
    • Design
    • TSSOP-SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 120,1 mm
    • Width
    • 58.9 mm

TSSOP-SMD multi-adapter

- FR4 epoxy resin-based fibre-glass reinforced laminate plates, 1.50 mm, double-sided 35 µm Cu (plated through)
- Solder and component side with a surface of chem. gold and solder resist mask
- Hole diameter 1.00 mm
- Adapter board for 10 different TSSOP
- Pitch 0.65 mm/0.50 mm
- Pre-scored breaking points to separate individual modules
- Size: 58.90 x 120.10 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE933
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Design
    • TSSOP-SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 120,1 mm
    • Width
    • 58.9 mm
Datasheet/manual