Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 932-01 :: SO 8 adapter, pitch 1.27 mm

Item-No.: RE 932-01
€3,99
Category of goods: 1 = discountable

RE 932-01

  • Product Description
  • Technical information
  • General
    • Design
    • Adapter circuit board for SO 8
    • Type
    • Adapter
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 20.50 mm
    • Width
    • 8.00 mm

FR4 epoxy fibreglass laminate, 1.50 mm

• Double-sided 35 µm Cu (plated through)
• Solder and component sides with a surface made of chem. gold and a solder resist mask
• Pitch: 1.27 mm (153 mil)
• Pins: 8
• Hole diameter 1.00 mm
• Size: 20.50 x 8.00 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE932-01
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Adapter circuit board for SO 8
    • Type
    • Adapter
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 20.50 mm
    • Width
    • 8.00 mm
Datasheet/manual