Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 931 :: SSOP-SMD multi-adapter

Item-No.: RE 931
€14,40
Category of goods: 1 = discountable

RE 931

  • Product Description
  • Technical information
  • General
    • Design
    • SSOP-SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 81.7 mm
    • Width
    • 61.4 mm
SSOP-SMD multi-adapter

Adapter board for 7 different SSOP housings, 14/16/20/24/28 pin, 0.65 mm pitch, 22.5 mil on DIL 208 mil, 48/56 pin, 0.635 mm pitch, 25.7 mil on DIL 300 mil. Surface chem. gold, component sides with solder resist mask, pre-scored breaking points to separate individual modules



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE931
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • SSOP-SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 81.7 mm
    • Width
    • 61.4 mm
Datasheet/manual