Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 931-01 :: Adapter SSOP 14 pins 0.65-mm pitch

Item-No.: RE 931-01
€5,30
Category of goods: 1 = discountable

RE 931-01

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 13.02 mm
    • Width
    • 23.50 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • SSOP14
Adapter for SSOP14

  • Epoxy fibre-glass FR4 1.50 mm
  • Double-sided 35 µm Cu
  • Plated through holes (PTH)
  • Surface chemical: Ni/Au
  • Solder resist
  • Adapter circuit board for SSOP14
  • Pitch: 0.65 mm
  • Hole diameter 1.00 mm
  • Size: 13.02 x 23.50 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE931-01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 13.02 mm
    • Width
    • 23.50 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • SSOP14