Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 917 :: Adapter SDIP64 1.778-mm pitch RM 2.54 mm

Item-No.: RE 917
€1,85
Category of goods: 1 = discountable

RE 917

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 65.40 mm
    • Width
    • 30.17 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • SDIP64

Adapter for SDIP64

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for SDIP64 with 1.778-mm pitch

  • Hole spacing: 2.54 mm

  • Single-hole conductor: Ø 2.20 mm

  • Shield pad

  • Size: 65.40 x 30.17 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE917
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 65.40 mm
    • Width
    • 30.17 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • SDIP64