Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 915 :: Adapter SC70-6, SC88-6, SOT363 0.65-mm pitch

Item-No.: RE 915
€1,85
Category of goods: 1 = discountable

RE 915

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 12.38 mm
    • Width
    • 9.84 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • SC70-6, SC88-6, SOT363

Adapter for SC70-6, SC88-6 and SOT363

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board for SC70-6, SC88-6 and SOT363 with 0.65-mm pitch

  • Hole spacing: 2.54 mm

  • Single-hole conductor: Ø 2.20 mm

  • Shield pad

  • Size: 12.38 x 9.84 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE915
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 12.38 mm
    • Width
    • 9.84 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • SC70-6, SC88-6, SOT363