Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 910 :: SOT 23-6 adapter 1.00 mm pitch RM 2.54 mm

Item-No.: RE 910
€1,85
Category of goods: 1 = discountable

RE 910

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 10.16 mm
    • Width
    • 17.78 mm
    • Content spacing
    • 2.54/1.27 mm
  • Electrical values
    • Approval
    • SOT23-6
Adapter for SOT23-6

  • Epoxy fibre-glass FR4 1.50 mm
  • Double-sided 35 µm Cu
  • Plated through holes (PTH)
  • Surface chemical: Ni/Au
  • Solder resist
  • Adapter circuit board for SOT23-6 with 1.00 mm pitch
  • Hole spacing of 2.54 mm and 1.27 mm
  • Single-hole conductor: Ø 2.20 mm
  • Shield pad
  • Size: 10.16 x 17.78 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE910
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 10.16 mm
    • Width
    • 17.78 mm
    • Content spacing
    • 2.54/1.27 mm
  • Electrical values
    • Approval
    • SOT23-6