Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 906 :: Adapter for 5-pin SC70, 6-pin SC70, 8-pin SOT23

Item-No.: RE 906
€5,65
Category of goods: 1 = discountable

RE 906

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 13.50 mm
    • Width
    • 23.50 mm
    • Content spacing
    • 2.54/1.27 mm
  • Electrical values
    • Approval
    • SC70, SOT23

Adapter for SMD components

  • Epoxy fibre-glass FR4 1.50 mm

  • Double-sided 35 µm Cu

  • Plated through holes (PTH)

  • Surface chemical: Ni/Au

  • Solder resist

  • Adapter circuit board with 2 x 4 single-hole conductors for SC70, SOT23 (pitch of 0.65 mm)

  • Suitable for 2.54-mm spacing (diameter of 1.00 mm) and 1.27-mm spacing (diameter of 0.30 mm)

  • Size: 13.50 x 23.50 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE906
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Type
    • SMD adapter
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 13.50 mm
    • Width
    • 23.50 mm
    • Content spacing
    • 2.54/1.27 mm
  • Electrical values
    • Approval
    • SC70, SOT23