Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 901 :: SOT-23 SMD multi-adapter

Item-No.: RE 901
€3,99
Category of goods: 1 = discountable

RE 901

  • Product Description
  • Technical information
  • General
    • Design
    • SOT-23 SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 46.7 mm
    • Width
    • 22 mm
    • Content spacing
    • 2.54 mm

SOT-23 SMD multi-adapter

Multi-adapter board with six micro-miniature semiconductor circuits, e.g. for TO252, SOT223, SOT89, SOT23-..., SMT3. SMT5, SMT6 and much more. 8-pin pin header connection, pre-scored breaking points to separate individual modules



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE901
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • SOT-23 SMD multi-adapter
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 46.7 mm
    • Width
    • 22 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual