Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 900 :: SMD prototyping board, epoxy, SMD-TSOP I/II

Item-No.: RE 900
€11,60
Category of goods: 1 = discountable

RE 900

  • Product Description
  • Technical information
  • General
    • Design
    • SMD TSOP I/II multi-adapter, plated through
    • Type
    • SMD lab card, two-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 72.6 mm
    • Width
    • 76.2 mm

SMD-TSOP I/II multi-adapter

For 14 different SMD TSOP I and 7 different SMD TSOP II housings. Pitch distances: 0.4/0.5/0.65/0.8/1.27 mm, with chem. gold and solder resist mask, pre-scored breaking points to separate individual modules.



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE900
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Design
    • SMD TSOP I/II multi-adapter, plated through
    • Type
    • SMD lab card, two-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 72.6 mm
    • Width
    • 76.2 mm
Datasheet/manual