Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 527LF :: Prototyping board, epoxy, tin-plated, 160 x 100 mm

Item-No.: RE 527LF
€5,70
Category of goods: 1 = discountable

RE 527LF

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 32/64-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix, 38 rows
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612

Lab card

For DIN 41612 plugs, 32-pin, design C a and D a/c, 64-pin, design C a/b and a/c, 38 strip conductors with 57 drill holes, positional print on the component side



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE527-LF
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 32/64-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix, 38 rows
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual