Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 526HP :: Prototyping board, laminated paper, solder lacquer, 160 x 100 mm

Item-No.: RE 526HP
€3,70
Category of goods: 1 = discountable

RE 526HP

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 15-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix, type D, 36 rows
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, solderable lacquer
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612

Lab card

36 strip conductors with 56 drill holes.
Positional print on the component side.



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE526-HP
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 15-pin
    • Type
    • Lab card
    • Technology
    • Strip matrix, type D, 36 rows
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, solderable lacquer
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual