Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 524HP :: Prototyping board, FR2, spacing 2.54 mm, 32-pin, strips

Item-No.: RE 524HP
€3,50
Category of goods: 1 = discountable

RE 524HP

  • Product Description
  • Technical information
  • General
    • Design
    • For 36 x 61 single-hole conductors
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm

Phenolic resin laminated paper, FR2, 1.5 mm

• Single-sided 35 µm Cu
• Organic surface protection (OSP)
• 36 x 61 soldering pads, Ø 2.1 mm
• Hole pattern 2.54 x 2.54 mm
• Hole diameter 1.0 mm
• Connector: 32-pin, DIN 41612, pattern 5.08 mm, design D
• Size: 100 x 160 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE524-HP
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 36 x 61 single-hole conductors
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual