Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 510-S1 :: Prototyping board, CEM3, spacing 2.54 mm, strips

Item-No.: RE 510-S1
€4,45
Category of goods: 1 = discountable

RE 510-S1

  • Product Description
  • Technical information
  • General
    • Design
    • 38 wiring tracks each with 61 drill holes
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm

CEM3, 1.5 mm

• Single-sided 35 µm Cu
• HAL — lead free
• 38 wiring tracks each with 61 drill holes
• Hole pattern 2.54 x 2.54 mm
• Hole diameter 1.0 mm
• Size: 100 x 160 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE510-S1
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Design
    • 38 wiring tracks each with 61 drill holes
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual