Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 472 :: QFP multiadapter 240

Item-No.: RE 472
€18,60
Category of goods: 1 = discountable

RE 472

  • Product Description
  • Technical information
  • General
    • Design
    • QFP multiadapter 240
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 0.9 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm

QFP multiadapter 240

Two universal, plated-through QFP layouts for different housing sizes and number of pins: LQFP; PQFP; TQFP 144 - 240 pin, 0.50 and 0.65 mm pitch. Surface chem. gold, component sides with solder resist mask. Four pin header rows, 2 x 18-pin, 2.54 mm, holes 0.90 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE472
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Design
    • QFP multiadapter 240
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 0.9 mm
    • Coating
    • Chem. gold
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
Datasheet/manual