Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 470 :: SMD prototyping board, epoxy, 132 x 203 mm

Item-No.: RE 470
€38,10
Category of goods: 1 = discountable

RE 470

  • Product Description
  • Technical information
  • General
    • Design
    • Plated-through
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 203 mm
    • Width
    • 132 mm

SMD-QFP multi-adapter

132 x 203 mm, 23 different SMD-QFPs, pad distances 0.4 and 0.5 mm, absolutely flat surface with chem. gold and solder resist mask, pre-scored breaking points to separate individual modules.



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE470
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plated-through
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 203 mm
    • Width
    • 132 mm
Datasheet/manual