Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 460 :: SMD prototyping board, epoxy, 120 x 175 mm

Item-No.: RE 460
€28,70
Category of goods: 1 = discountable

RE 460

  • Product Description
  • Technical information
  • General
    • Design
    • Plated-through
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 175 mm
    • Width
    • 120 mm
    • Content spacing
    • 0,5 - 1,27 mm

SMD multi-adapter

For 23 different SMD ICs,
with chem. gold and solder resist mask, pre-scored breaking points to separate individual modules. For individual SMD processing in the manual soldering area, a freehand order of 100 - 200 individual points with precise metering devices is possible at pitches of 0.5-1.27.



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE460
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plated-through
    • Type
    • SMD lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 175 mm
    • Width
    • 120 mm
    • Content spacing
    • 0,5 - 1,27 mm
Datasheet/manual