Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 450 LF :: SMD prototyping board, epoxy, 160 x 100 mm

Item-No.: RE 450 LF
€16,10
Category of goods: 1 = discountable

RE 450 LF

  • Product Description
  • Technical information
  • General
    • Design
    • Not drilled
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm

SMD prototyping board, 160 x 100 mm

Adapter board for approx. 40 different QFP-SOP-SSOP and SDIP housings. Pin pitch: 0.8 / 0.65 / 0.5 mm solder side, hot air levelled (HAL) and coated with solder resist mask



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE450-LF
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Design
    • Not drilled
    • Type
    • SMD lab card, one-sided
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
Datasheet/manual