Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 435LF :: SMD prototyping board, epoxy, 53 x 95 mm

Item-No.: RE 435LF
€11,50
Category of goods: 1 = discountable

RE 435LF

  • Product Description
  • Technical information
  • General
    • Design
    • Plated-through
    • Type
    • SMD lab card, two-sided
    • Technology
    • Mixed design
    • Material
    • Epoxy, 0.7 mm
  • Implementation
    • Boring aperture
    • 0.35 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 95 mm
    • Width
    • 53 mm
    • Content spacing
    • 1.27 mm

SMD prototyping board, 53 x 95 mm

39 x 59 soldering pads, 1mm²
Suitable for all SMD components.



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE435-LF
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plated-through
    • Type
    • SMD lab card, two-sided
    • Technology
    • Mixed design
    • Material
    • Epoxy, 0.7 mm
  • Implementation
    • Boring aperture
    • 0.35 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 95 mm
    • Width
    • 53 mm
    • Content spacing
    • 1.27 mm
Datasheet/manual