Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 430LF :: Prototyping board, PCI bus, epoxy, 160 x 100 mm

Item-No.: RE 430LF
€28,30
Category of goods: 1 = discountable

RE 430LF

  • Product Description
  • Technical information
  • General
    • Design
    • Contacts for 2x11/49-pin/9-37-pin SUB-D
    • Type
    • PCI BUS lab card
    • Technology
    • 3 potential tracks
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm

PCI-Bus lab card

Plated through, 3 potential paths



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE430-LF
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Design
    • Contacts for 2x11/49-pin/9-37-pin SUB-D
    • Type
    • PCI BUS lab card
    • Technology
    • 3 potential tracks
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual