Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 334LF :: HF Euro board, epoxy, tin-plated, 160 x 100 mm

Item-No.: RE 334LF
€18,95
Category of goods: 1 = discountable

RE 334LF

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 32/64/96-pin, plated through
    • Type
    • Lab card, two-sided
    • Technology
    • HF circuit board, 32x53 single-hole conductors
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
HF Euro board

32 x 53 soldering pads, 2mm²
The component side is fully laminated with Cu; only the holes are free, therefore no conducting connection to the component is possible. When the copper lamination is overlaid with earth potential, maximum shielding of the wiring side is achieved.



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE334-LF
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 32/64/96-pin, plated through
    • Type
    • Lab card, two-sided
    • Technology
    • HF circuit board, 32x53 single-hole conductors
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual