Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 318LF :: Prototyping board FR4 RM 2.54 mm, 64-pin

Item-No.: RE 318LF
€5,65
Category of goods: 1 = discountable

RE 318LF

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Pole number
    • For 64-pin
    • Type
    • Lab card
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 100.00 mm
    • Width
    • 160.00 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612, 2.54-mm grid, type C

Epoxy fibre-glass FR4 1.50 mm

  • Single-sided 35 µm Cu

  • Hot dip tin-plated (HAL lead-free)

  • 33 x 55 single-hole conductors 2.20 mm

  • Spacing: 2.54 mm

  • Hole diameter 1.00 mm

  • Connector, 64-pin, DIN 41612, 2.54-mm hole spacing, design C

  • Size: 100 x 160 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE318-LF
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Pole number
    • For 64-pin
    • Type
    • Lab card
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 100.00 mm
    • Width
    • 160.00 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612, 2.54-mm grid, type C