Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 225LF :: Prototyping board, D-Sub, epoxy, tin-plated, 160 x 100 mm

Item-No.: RE 225LF
€5,70
Category of goods: 1 = discountable

RE 225LF

  • Product Description
  • Technical information
  • General
    • Design
    • For 2x 25-pin
    • Type
    • SUB-D lab card, one-sided
    • Technology
    • 35x42 single-hole conductors
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41652

D-Sub lab card

2 potential paths



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE225-LF
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2x 25-pin
    • Type
    • SUB-D lab card, one-sided
    • Technology
    • 35x42 single-hole conductors
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41652
Datasheet/manual