Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 201LF :: HF Euro board, epoxy, tin-plated, 160 x 100 mm

Item-No.: RE 201LF
€13,10
Category of goods: 1 = discountable

RE 201LF

  • Product Description
  • Technical information
  • General
    • Design
    • Plug for 32/64/96-pin
    • Type
    • Lab card, two-sided
    • Technology
    • HF circuit board, 34x54 single-hole conductors
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612

HF Euro board

34 x 54 soldering pads, 2mm²

The component side is fully laminated with Cu; only the holes are free, therefore no conducting connection to the component is possible. When the copper lamination is overlaid with earth potential, maximum shielding of the wiring side is achieved.



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE201-LFDS
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug for 32/64/96-pin
    • Type
    • Lab card, two-sided
    • Technology
    • HF circuit board, 34x54 single-hole conductors
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.0 mm
    • Coating
    • 35 µmCu coating, tinned
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • DIN 41612
Datasheet/manual