Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 200LFDS :: Prototyping board, spacing 2.54 mm, double-sided

Item-No.: RE 200LFDS
€9,95
Category of goods: 1 = discountable

RE 200LFDS

  • Product Description
  • Technical information
  • General
    • Design
    • Double-sided
    • Assembly
    • For 38 x 61 single-hole conductors
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.45 mm

FR4 epoxy, 1.5 mm

• Double-sided 35 µm Cu
• Hot air levelled (HAL — lead free)
• 38 x 61 soldering pads, Ø 2.2 mm
• Hole pattern 2.54 x 2.54 mm
• Hole diameter 1.0 mm
• Size: 100 x 160 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE200-LFDS
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double-sided
    • Assembly
    • For 38 x 61 single-hole conductors
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.45 mm
Datasheet/manual