reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 100HP :: Prototyping board FR2 RM 2.50 mm 37 x 62 single-hole conductors

Item-No.: RE 100HP
€3,40
Category of goods: 1 = discountable

RE 100HP

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 100.00 mm
    • Width
    • 160.00 mm
    • Content spacing
    • 2.50 mm

Phenolic resin-laminated paper FR2 1.50 mm

  • Single-sided 35 µm Cu

  • Organic surface protection (OSP)

  • Hole spacing: 2.50 x 2.50 mm

  • 37 x 62 single-hole conductors, 2.20 mm Ø

  • Hole diameter 1.00 mm

  • Size: 100 x 160 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE100-HP
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 100.00 mm
    • Width
    • 160.00 mm
    • Content spacing
    • 2.50 mm