Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 017LF :: Prototyping board FR4 RM 2.54 mm 100.97 x 99.06 mm

Item-No.: RE 017LF
€5,60
Category of goods: 1 = discountable

RE 017LF

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 99.40 mm
    • Width
    • 100.30 mm
    • Content spacing
    • 2.54 mm

Epoxy fibre-glass FR4 1.50 mm

  • Single-sided 35 µm Cu

  • Surface: HAL lead-free

  • Solder resist

  • 37 x 38 single-hole conductors, 2.30 x 2.30 mm

  • Spacing: 2.54 mm

  • Hole diameter 1.00 mm

  • Size: 99.40 x 100.30 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE017-LF
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 99.40 mm
    • Width
    • 100.30 mm
    • Content spacing
    • 2.54 mm