Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 015-LF :: Prototyping board FR4 RM 2.54 mm 40.00 x 40.50 mm

Item-No.: RE 015-LF
€1,85
Category of goods: 1 = discountable

RE 015-LF

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 40.00 mm
    • Width
    • 40.50 mm
    • Content spacing
    • 2.54 mm

Epoxy fibre-glass FR4 1.50 mm

  • Single-sided 35 µm Cu

  • Surface: HAL lead-free

  • Solder resist

  • 14 x 14 single-hole conductors, 2.00 x 2.00 mm

  • Spacing: 2.54 mm

  • Hole diameter 1.0 mm

  • Size: 40.00 x 40.50 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE015-LF
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 1.00 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 40.00 mm
    • Width
    • 40.50 mm
    • Content spacing
    • 2.54 mm