Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 012LF :: Prototyping board FR4 RM 1.27 mm 38.10 x 39.37 mm

Item-No.: RE 012LF
€1,85
Category of goods: 1 = discountable

RE 012LF

  • Product Description
  • Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 0.45 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 39.17 mm
    • Width
    • 38.10 mm
    • Content spacing
    • 1.27 mm

Epoxy fibre-glass FR4 1.50 mm

  • Single-sided 35 µm Cu

  • Surface: HAL lead-free

  • Solder resist

  • 27 x 27 single-hole conductors, 1.00 x 1.00 mm

  • Spacing: 1.27 mm

  • Hole diameter 0.45 mm

  • Size: 39.17 x 38.10 mm




Manufacturer : ROTH-ELEKTRONIK
Factory number : RE012-LF
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Design
    • Single-sided
    • Assembly
    • Hole spacing
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Implementation
    • Boring aperture
    • 0.45 mm
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 39.17 mm
    • Width
    • 38.10 mm
    • Content spacing
    • 1.27 mm