Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SG 4645 :: VISATON protective grille


VIS SG 4645

  • Product Description
  • Technical information
  • General
    • Type
    • Protective grille
    • Design
    • für DX 4X6P, DX 4x6, FR 9.15
    • Colour
    • Black, painted
  • Measures
    • Length
    • 166 mm
    • Width
    • 114 mm

Metal protective grille in black lacquer. Black plastic trim ring.


Suitable for: DX 4X6P, DX 4x6, FR 9.15



Manufacturer : VISATON
Factory number : 4645
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective grille
    • Design
    • für DX 4X6P, DX 4x6, FR 9.15
    • Colour
    • Black, painted
  • Measures
    • Length
    • 166 mm
    • Width
    • 114 mm
Datasheet/manual