Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SG 4640 :: VISATON protective grille


VIS SG 4640

  • Product Description
  • Technical information
  • General
    • Type
    • Protective grille
    • Design
    • für FR 10, R 10, PX 10, FR 10, FX 10
    • Colour
    • Black
  • Measures
    • Ø
    • 135 mm

Visaton
Suitable for: FR 10 4 OHM; FR 10 8 OHM; FR 10 H 4 OHM; FR 10 H 8 OHM; FR 10 HM 4 OHM; FR 10 HM 8 OHM; R 10 S 4 OHM; R 10 S 8 OHM; R 10 SC 4 OHM; R 10 SC 8 OHM; FX 10 4 OHM



Manufacturer : VISATON
Factory number : 4640
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective grille
    • Design
    • für FR 10, R 10, PX 10, FR 10, FX 10
    • Colour
    • Black
  • Measures
    • Ø
    • 135 mm
Datasheet/manual