Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SCHR. 4X20 :: VISATON wood screws, 4.0x20 mm


VIS SCHR. 4X20

  • Product Description
  • Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Phillips
    • Assembly
    • Button head
    • Colour
    • Black, burnished
    • Technology
    • Self-tapping
  • Measures
    • Ø
    • 4.0 mm
    • Length
    • 20 mm
  • Packaging
    • Packaging
    • Pack of 24

Self-tapping, black burnished Phillips wood screws with button head.

Contents: 24 screws



Manufacturer : VISATON
Factory number : 5083
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wood screws
    • Design
    • Phillips
    • Assembly
    • Button head
    • Colour
    • Black, burnished
    • Technology
    • Self-tapping
  • Measures
    • Ø
    • 4.0 mm
    • Length
    • 20 mm
  • Packaging
    • Packaging
    • Pack of 24
Datasheet/manual