Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 4745 :: Black plastic protective grille


Gitter 9x15 PL

  • Product Description
  • Technical information
  • General
    • Type
    • Protective grille
    • Design
    • Suitable for 9x15 loudspeakers
    • Colour
    • Black

Protective grille made from black plastic. Suitable for many 9 x 15 cm loudspeakers.



Manufacturer : VISATON
Factory number : 4745
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective grille
    • Design
    • Suitable for 9x15 loudspeakers
    • Colour
    • Black
Datasheet/manual