Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH EG 1 :: Euro casing

Item-No.: GEH EG 1
€9,99
Category of goods: 1 = discountable

GEH EG 1

  • Product Description
  • Technical information
  • General
    • Material
    • Aluminium
    • Colour
    • Natural aluminium
    • Type
    • Euro enclosure
  • Measures
    • Length
    • 168.0 mm
    • Width
    • 103.0 mm
    • Height
    • 42.0 mm

Euro casing

Simple assembly of the casing. Push the ground/cover plate into the grooves of the side profiles and screw the cover plates on the side profiles with 4 screws each on the front side.

The quick build kits consist of: 2 aluminium side parts, floor plate, cover plates, 2 cover plates, screws and plastic feet.



Manufacturer : PROMA
Factory number : 131020
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Material
    • Aluminium
    • Colour
    • Natural aluminium
    • Type
    • Euro enclosure
  • Measures
    • Length
    • 168.0 mm
    • Width
    • 103.0 mm
    • Height
    • 42.0 mm
Datasheet/manual