Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH EFG 1S :: Euro-ALU flat pack 31x113,5x168 SW

Item-No.: GEH EFG 1S
€17,50
Category of goods: 1 = discountable

GEH EFG 1S

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Euro
    • Design
    • Flachgehäuse
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Length
    • 168 mm
    • Width
    • 103 mm
    • Height
    • 31 mm

Euro-ALU flat-packs



Manufacturer : PROMA
Factory number : 132011
Package weight : 0.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Euro
    • Design
    • Flachgehäuse
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Length
    • 168 mm
    • Width
    • 103 mm
    • Height
    • 31 mm
Datasheet/manual