reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTOMA H183X :: DLP Projector / 3000 ANSI / 1920 x 1080


OPTOMA H183X

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 29 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 25000:1
    • Screen Size (Diagonal)
    • 0.86 … 8.04 m
    • Image format
    • 16:10
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • USB
    • Yes
    • Composite (RCA)
    • Yes
  • Electrical values
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 225 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 298 mm
    • Height
    • 96.5 mm
    • Depth
    • 230 mm
  • Weights
    • Weight
    • 2.17 kg
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

HD Ready Home Entertainment Projector

  • HD Ready – 3,200 lumens

  • Natural, rich colours due to Rec 709

  • Easy connection for HDMI, VGA, 2W speakers

  • Small and lightweight


The H183X, with its compact dimensions and light weight, is the perfect projector for your home cinema.

The H183X’s improved colour wheel delivers impressive, bold colours for natural images as well as films, video games and television programmes.

With HDMI and built-in speakers, the H183X is simple to install and use. Therefore it is perfect for use with laptops, PCs, Blu-Ray players, media streamers or games consoles. With the optional carrying case you can even take it with you when you visit friends and family to watch football and movies or play video games.



Manufacturer : OPTOMA
Factory number : 95.72H01GC2E
Package weight : 2.959 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 29 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3200 lm
  • Implementation
    • Contrast ratio
    • 25000:1
    • Screen Size (Diagonal)
    • 0.86 … 8.04 m
    • Image format
    • 16:10
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Interfaces
    • USB
    • Yes
    • Composite (RCA)
    • Yes
  • Electrical values
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 225 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 298 mm
    • Height
    • 96.5 mm
    • Depth
    • 230 mm
  • Weights
    • Weight
    • 2.17 kg
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)