Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTOMA GT1080E :: DLP Projector/3000 ANSI/1920 x 1080

Item-No.: OPTOMA GT1080E
€759,00
€729,00



Bargain Item!
Limited amount available.

OPTOMA GT1080E

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 25000:1
    • Screen Size (Diagonal)
    • 1.15 … 7.67 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 233 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 315 mm
    • Height
    • 114 mm
    • Depth
    • 224 mm
  • Weights
    • Weight
    • 2.65 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

An image of up to 100 inches from a distance of just under one metre

  • Create a 100-inch, 1080p image in full-HD quality from a distance of just under one metre

  • Bright images even in daylight thanks to an output of 3000 lumen

  • This easy-to-connect projector has two HDMI ports and MHL support, as well as built-in 10-W speakers

  • Small and convenient (carrying case included)


Place the GT1080e on your coffee table and project breath-taking images of up to 100 inches onto almost any flat surface or screen from a distance of just under one metre.

Thanks to its low latency, this convenient and versatile projector is ideal for watching sport and for home entertainment.
The practical carrying case also makes it the perfect gadget to take along to a film night at a friend's house.

A built-in speaker provides excellent sound, while two HDMI ports ensure simple set-up, making it perfect for use with laptops, PCs, Blu-ray players, media streamers and games consoles. It can also be turned into a smart projector by connecting an HDMI dongle such as the HDCast Pro (sold separately) or Apple TV™. Then you will be able to play games, stream videos or view photos on a large screen.



Manufacturer : OPTOMA
Factory number : 95.8ZF01GC2E
Package weight : 4.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP
    • Durability
    • Lamp: 6000 h (ECO mode)
    • Noise
    • 26 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3000 lm
  • Implementation
    • Contrast ratio
    • 25000:1
    • Screen Size (Diagonal)
    • 1.15 … 7.67 m
    • Image format
    • 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 233 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 315 mm
    • Height
    • 114 mm
    • Depth
    • 224 mm
  • Weights
    • Weight
    • 2.65 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)