Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER P6500 :: DLP projector/5000 ANSI/1920 x 1080 direct service hotline: 0410


ACER P6500

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 35 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.51 … 7.62 m
    • Image format
    • 16:9 (4:3)
  • Interfaces
    • LAN
    • Yes
    • USB
    • Yes
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes
    • Seriell Port
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Electrical values
    • Power input (operation)
    • 460 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 369 mm
    • Height
    • 116 mm
    • Depth
    • 294 mm
  • Weights
    • Weight
    • 4.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

A projector for true professionals!

  • Acer ColorBoost 3D technology

  • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3

  • Native 1080p (1920 x 1080) resolution

  • Luminosity: 5000 ANSI lumens

  • High contrast: 20,000:1

  • Vertical lens shift

  • Wireless projection with the optional Acer wireless dongle


The Acer P6500, with 5000 ANSI lumens, has been specially designed for use in lecture halls, large conferences and class rooms and provides very bright, high-contrast projections without the need to dim the lights. Thanks to its full-HD resolution, 24p support and high contrast of 20,000:1, the Acer P6500 video projector is ideal not only for presentations but also for large-scale film and sporting events.
The integrated lens shift and the large zoom of 1:1.6 open up new possibilities.
A wide range of wireless data transfer options are available, such as the optional Acer WirelessCAST connection or the Acer Wireless HD kit, providing you with excellent flexibility.



Manufacturer : ACER
Factory number : MR.JMG11.001
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Technology
    • DLP® 3D BrilliantColor™ 0.65" DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 4000 h (ECO mode)
    • Noise
    • 35 / 30 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.51 … 7.62 m
    • Image format
    • 16:9 (4:3)
  • Interfaces
    • LAN
    • Yes
    • USB
    • Yes
    • Composite (RCA)
    • Yes
    • YUV
    • Yes
    • S-Video
    • Yes
    • Seriell Port
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • VGA
    • Yes
  • Electrical values
    • Power input (operation)
    • 460 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 369 mm
    • Height
    • 116 mm
    • Depth
    • 294 mm
  • Weights
    • Weight
    • 4.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual